229-3-1-52-2-8M-20-A
Description: CIR BRKR MAG-HYDR 20A 480VAC

Overview of 229-3-1-52-2-8M-20-A by Sensata Circuit Breakers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DA9213-XXFSC Renesas Electronics Corporation Multiphase 20A Output Current
DA9213-XXFS1 Renesas Electronics Corporation Multiphase 20A Output Current
DA9213-XXFS1-A Renesas Electronics Corporation Multiphase 20A Output Current

Price & Stock for 229-3-1-52-2-8M-20-A by Sensata Circuit Breakers

Part # Manufacturer Description Stock Price Buy
DISTI # 72200328
RS Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 229-3-1-52-2-8M-20-A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 3 $319.9400
$319.9400 RFQ
DISTI # APX229-3-1-52-2-8M-20-A
Heilind Electronics CIR BRKR HYD MAG CIRCUIT BREAKER Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $297.1000
  • 3 $288.5700
  • 6 $215.6100
  • 12 $205.6900
  • 27 $133.5600
$133.5600 / $297.1000 Buy Now
DISTI # 000000000005536935
Sager Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 0
  • 1 $391.1800
  • 7 $277.1700
  • 14 $247.3400
  • 54 $148.4200
  • 121 $127.3400
  • 293 $101.0400
$101.0400 / $391.1800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $297.1000
  • 3 $288.5700
  • 6 $215.6100
  • 12 $205.6900
  • 27 $133.5600
$133.5600 / $297.1000 Buy Now

CAD Models for 229-3-1-52-2-8M-20-A by Sensata Circuit Breakers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 229-3-1-52-2-8M-20-A by Sensata Circuit Breakers

229-3-1-52-2-8M-20-A
Sensata Circuit Breakers
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
Reach Compliance Code
compliant
Actuator Type
TOGGLE HANDLE
Body Breadth
78.94 mm
Body Height
90.17 mm
Body Length or Diameter
130.18 mm
Circuit Function
TRIP FREE
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
Number of Poles
3
Rated Breaking Capacity
5000 A
Rated Current
20 A
Rated Voltage(DC)
125 V
Reference Standard
CSA; CUL; UL
Surface Mount
NO
Terminal Shape
STUD
Want to compare parts?
  1. 229-3-1-52-2-8M-20-A
    Sensata Circuit Breakers
    CIR BRKR MAG-HYDR 20A 480VAC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 229-3-1-52-2-8M-20-A by Sensata Circuit Breakers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 229-3-1-52-2-8M-20-A by Sensata Circuit Breakers

  • Please alert me when 229-3-1-52-2-8M-20-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 229-3-1-52-2-8M-20-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 229-3-1-52-2-8M-20-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 229-3-1-52-2-8M-20-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 229-3-1-52-2-8M-20-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 229-3-1-52-2-8M-20-A by Sensata Circuit Breakers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: