Part Details for 229-1-40703-148 by Sensata Circuit Breakers
Overview of 229-1-40703-148 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-407031500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. | |
77315-407-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions 2.54mm (0.100in) Pitch, Right Angle | |
20021834-07032T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 32 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 229-1-40703-148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72200207
|
RS | Hydraulic Magnetic Circuit Breaker, 1 Pole, 209 Series | Sensata - Airpax 229-1-40703-148 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$86.3400 / $89.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.3100 / $93.2100 | Buy Now |
DISTI #
000000000005657121
|
Sager | Circuit Breakers Cir Brkr Hyd Mag | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.3100 / $93.2100 | Buy Now |