-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
228TTA100M by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8379
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 100V, 20%, Axial, Capacitance:2200Μf, Voltage(Dc):100V, C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$5.1900 | Buy Now |
DISTI #
1572-1417-ND
|
DigiKey | CAP ALUM 2200UF 20% 100V AXIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
944 In Stock |
|
$8.6213 / $12.1600 | Buy Now |
DISTI #
598-228TTA100M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 100V 20% RoHS: Compliant | 1476 |
|
$9.2200 / $15.3200 | Buy Now |
DISTI #
228TTA100M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 100V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 46 Package Multiple: 46 Container: Bulk |
Americas - 460 In Stock |
|
$8.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
228TTA100M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
228TTA100M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 105.5 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 6.6 mA | |
Length | 51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2560 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |