Part Details for 228RZM050MSQ by Illinois Capacitor Inc
Overview of 228RZM050MSQ by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 228RZM050MSQ
228RZM050MSQ CAD Models
228RZM050MSQ Part Data Attributes
|
228RZM050MSQ
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
228RZM050MSQ
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | RZM | |
Number of Terminals | 2 |