-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-228FMVABBRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
424 In Stock |
|
$1.4312 / $2.7000 | Buy Now |
DISTI #
228FMVABBR
|
Avnet Americas | Illuminated Tactile Switch N.O. SPST Gull Wing 50mA 12VDC 100000Cycle 160gf Surface Mount Tray - Tape and Reel (Alt: 228FMVABBR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$1.2487 / $1.7818 | Buy Now |
DISTI #
774-228FMVABBR
|
Mouser Electronics | Tactile Switches LED tact switch, SMT Gullwing, Blue bulb RoHS: Compliant | 0 |
|
$1.4300 / $1.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $3.0700 | Buy Now |
DISTI #
228FMVABBR
|
Avnet Americas | Illuminated Tactile Switch N.O. SPST Gull Wing 50mA 12VDC 100000Cycle 160gf Surface Mount Tray - Tape and Reel (Alt: 228FMVABBR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$1.2487 / $1.7818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy