There are no models available for this part yet.
Overview of 228DMS1ARBFAMBBR by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 228DMS1ARBFAMBBR by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
119-228DMS1ARBFAMBBRTR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2836 | Buy Now | |
DISTI #
228DMS1ARBFAMBBR
|
Avnet Americas | Tactile Switch LED Illuminated 6.8mm x 5mm SPST 220gf Red/Blue Surface Mount T/R - Tape and Reel (Alt: 228DMS1ARBFAMBBR) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9288 / $1.3001 | Buy Now | |
DISTI #
774-228DMS1ARBFAMBBR
|
Mouser Electronics | Tactile Switches 228DMS1ARBFR+A style in misty black color with B etching RoHS: Compliant | 0 |
|
$1.0900 / $1.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.0800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.3100 | Buy Now | ||
DISTI #
228DMS1ARBFAMBBR
|
Avnet Abacus | - Tape and Reel (Alt: 228DMS1ARBFAMBBR) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 228DMS1ARBFAMBBR by CTS Corporation
Part Data Attributes for 228DMS1ARBFAMBBR by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
10 Weeks
|
Actuator Travel
|
0.25 mm
|
Actuator Type
|
KEYPAD
|
Body Breadth
|
6.2 mm
|
Body Height
|
5 mm
|
Body Length or Diameter
|
6.8 mm
|
Circuit Configuration
|
1X1
|
Contact Resistance
|
0.1 mΩ
|
Dielectric Withstand Volts
|
250VAC V
|
Illumination
|
RED AND BLUE LED
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-RIGHT ANGLE
|
Number of Switches
|
1
|
Operating Force-Max
|
2.157 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TR
|
Solderability
|
REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|