Part Details for 228DMS1AAFR by CTS Corporation
Overview of 228DMS1AAFR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 228DMS1AAFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-228DMS1AAFRTR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9808 | Buy Now |
DISTI #
228DMS1AAFR
|
Avnet Americas | Tactile Switch LED Illuminated 6.8mm x 5mm SPST 220gf Amber Surface Mount T/R - Tape and Reel (Alt: 228DMS1AAFR) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6902 / $1.0072 | Buy Now |
DISTI #
774-228DMS1AAFR
|
Mouser Electronics | Tactile Switches LED tact switch, Right Angle SMT Gullwing, Amber flat LED RoHS: Compliant | 0 |
|
$0.9100 / $0.9920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.8340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8210 / $1.0120 | Buy Now |
DISTI #
228DMS1AAFR
|
Avnet Abacus | - Tape and Reel (Alt: 228DMS1AAFR) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 228DMS1AAFR
228DMS1AAFR CAD Models
228DMS1AAFR Part Data Attributes
|
228DMS1AAFR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
228DMS1AAFR
CTS Corporation
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Travel | 0.25 mm | |
Actuator Type | KEYPAD | |
Body Breadth | 6.2 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 6.8 mm | |
Circuit Configuration | 1X1 | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 250VAC V | |
Illumination | AMBER LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.157 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |