Part Details for 228DD1S1ARAFAMSC by CTS Corporation
Overview of 228DD1S1ARAFAMSC by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 228DD1S1ARAFAMSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-228DD1S1ARAFAMSC-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3650 | Buy Now |
DISTI #
228DD1S1ARAFAMSC
|
Avnet Americas | Tactile Switch LED Illuminated 6.8mm x 5mm SPST 220gf Red/Amber Through Hole Tray - Trays (Alt: 228DD1S1ARAFAMSC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.1556 / $1.3650 | Buy Now |
DISTI #
774-228DD1S1ARAFAMSC
|
Mouser Electronics | Tactile Switches 228DD1S1ARAF+A style in misty silver color with C etching RoHS: Compliant | 0 |
|
$1.1500 / $1.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $1.8100 | Buy Now |
DISTI #
228DD1S1ARAFAMSC
|
Avnet Abacus | (Alt: 228DD1S1ARAFAMSC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 228DD1S1ARAFAMSC
228DD1S1ARAFAMSC CAD Models
228DD1S1ARAFAMSC Part Data Attributes
|
228DD1S1ARAFAMSC
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
228DD1S1ARAFAMSC
CTS Corporation
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 10 Weeks | |
Actuator Travel | 0.25 mm | |
Actuator Type | KEYPAD | |
Body Breadth | 6.2 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 6.8 mm | |
Circuit Configuration | 1X1 | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 250VAC V | |
Illumination | RED AND AMBER LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.157 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Packing Method | TRAY | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.083 inch | |
Termination Type | SOLDER |