Part Details for 228CKS025M by Illinois Capacitor Inc
Overview of 228CKS025M by Illinois Capacitor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 228CKS025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70111696
|
RS | Capacitor, Al Electrolytic, 25 WVDC, +/-20, Radial Leaded, 0.18 at 120 Hz, -40 C | Illinois Capacitor - A Brand of Cornell Dubilier 228CKS025M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 611 |
|
$0.2100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2200uF ±20% - 25WVDC - +85°C RoHS: Compliant |
5934 In Stock 5348 Factory Stock |
|
$0.3637 / $0.5785 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 52 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 2200UF, THROUGH HOLE MOUNT | 136 |
|
$0.3885 / $1.2950 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 2200UF, THROUGH HOLE MOUNT | 41 |
|
$0.7500 / $1.5000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 2200uF ±20% - 25WVDC - +85°C RoHS: Compliant |
5934 In Stock 5348 Factory Stock |
|
$0.3637 / $0.5785 | Buy Now |
Part Details for 228CKS025M
228CKS025M CAD Models
228CKS025M Part Data Attributes
|
228CKS025M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
228CKS025M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 136 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.65 mA | |
Length | 25 mm | |
Manufacturer Series | CKS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1760 mA | |
Series | CKS | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |