228CDVAAFAMBD
CTS Corporation
Description: Keypad Switch,

Overview of 228CDVAAFAMBD by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 228CDVAAFAMBD by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 119-228CDVAAFAMBD-ND
DigiKey SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 14 Weeks Container: Tray Temporarily Out of Stock
  • 1,000 $1.5450
$1.5450 Buy Now
DISTI # 228CDVAAFAMBD
Avnet Americas Tactile Switch LED Illuminated 7.2mm x 6.8mm SPST 160gf Amber Through Hole Tray - Trays (Alt: 228CDVAAFAMBD) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Tray 0
  • 1,000 $1.5976
  • 1,400 $1.5764
  • 2,400 $1.5024
  • 5,000 $1.4255
  • 10,000 $1.3433
  • 50,000 $1.2223
  • 100,000 $1.1313
$1.1313 / $1.5976 Buy Now
DISTI # 774-228CDVAAFAMBD
Mouser Electronics Tactile Switches 228CDVAAF+A style in misty black color with D etching RoHS: Compliant 0
  • 1,000 $1.5900
  • 2,600 $1.4400
  • 5,000 $1.3800
$1.3800 / $1.5900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks Container: Tray 0
Tray
  • 1,000 $1.3300
$1.3300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $2.7500
  • 500 $1.6900
  • 750 $1.3400
  • 1,000 $1.3100
$1.3100 / $2.7500 Buy Now
DISTI # 228CDVAAFAMBD
Avnet Abacus (Alt: 228CDVAAFAMBD) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 228CDVAAFAMBD by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 228CDVAAFAMBD by CTS Corporation

228CDVAAFAMBD
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Factory Lead Time
10 Weeks
Actuator Travel
0.25 mm
Actuator Type
KEYPAD
Body Breadth
7.2 mm
Body Height
3.3 mm
Body Length or Diameter
6.4 mm
Circuit Configuration
1X1
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
250VAC V
Illumination
AMBER LED
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
1.57 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
PCB Hole Count
8
Packing Method
TRAY
Solderability
REFLOW
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. 228CDVAAFAMBD
    CTS Corporation
    Keypad Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 228CDVAAFAMBD by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 228CDVAAFAMBD by CTS Corporation

Select Manufacturer
Which Manufacturer of 228CDVAAFAMBD would you like to use for your alert(s)?
  • Please alert me when 228CDVAAFAMBD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 228CDVAAFAMBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 228CDVAAFAMBD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 228CDVAAFAMBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 228CDVAAFAMBD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 228CDVAAFAMBD by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: