Part Details for 228BMVAYGFLMSER by CTS Corporation
Overview of 228BMVAYGFLMSER by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 228BMVAYGFLMSER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-228BMVAYGFLMSERTR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1200 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2297 | Buy Now |
DISTI #
228BMVAYGFLMSER
|
Avnet Americas | Tactile Switch LED Illuminated 6mm x 6mm SPST 160gf Yellow/Green Surface Mount T/R - Tape and Reel (Alt: 228BMVAYGFLMSER) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8940 / $1.2639 | Buy Now |
DISTI #
774-228BMVAYGFLMSER
|
Mouser Electronics | Tactile Switches 228BMVAYGFR+L style with misty silver cap and E etching RoHS: Compliant | 0 |
|
$1.1200 / $1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $2.1800 | Buy Now |
DISTI #
228BMVAYGFLMSER
|
Avnet Abacus | - Tape and Reel (Alt: 228BMVAYGFLMSER) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 228BMVAYGFLMSER
228BMVAYGFLMSER CAD Models
228BMVAYGFLMSER Part Data Attributes
|
228BMVAYGFLMSER
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
228BMVAYGFLMSER
CTS Corporation
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 10 Weeks | |
Actuator Travel | 0.25 mm | |
Actuator Type | KEYPAD | |
Body Breadth | 6 mm | |
Body Length or Diameter | 6 mm | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 250VAC V | |
Illumination | YELLOW/GREEN LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.569 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |