Part Details for 228BDVARBFWFG by CTS Corporation
Overview of 228BDVARBFWFG by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 228BDVARBFWFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-228BDVARBFWFG-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1723 | Buy Now |
DISTI #
228BDVARBFWFG
|
Avnet Americas | Tactile Switch LED Illuminated 6mm x 6mm SPST 160gf Red/Blue Through Hole Tray - Trays (Alt: 228BDVARBFWFG) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
774-228BDVARBFWFG
|
Mouser Electronics | Tactile Switches 228BDVARBF+WF style with gray cap RoHS: Compliant | 0 |
|
$1.0800 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.9930 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.5900 | Buy Now |
DISTI #
228BDVARBFWFG
|
Avnet Abacus | (Alt: 228BDVARBFWFG) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |