There are no models available for this part yet.
Overview of 228ADVABAMBC by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 228ADVABAMBC by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
119-228ADVABAMBC-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2079 | Buy Now | |
DISTI #
228ADVABAMBC
|
Avnet Americas | Tactile Switch LED Illuminated 7.2mm x 6.8mm SPST 160gf Blue Through Hole Tray - Trays (Alt: 228ADVABAMBC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.8759 / $1.2397 | Buy Now | |
DISTI #
774-228ADVABAMBC
|
Mouser Electronics | Tactile Switches 228ADVAB+A style in misty black color with C etching RoHS: Compliant | 0 |
|
$1.0700 / $1.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.0300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.6400 | Buy Now | ||
DISTI #
228ADVABAMBC
|
Avnet Abacus | (Alt: 228ADVABAMBC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |