Part Details for 228LBA200M2EH by Cornell Dubilier Electronics Inc
Overview of 228LBA200M2EH by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 228LBA200M2EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1415-ND
|
DigiKey | CAP ALUM 2200UF 20% 200V SNAP TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
489 In Stock |
|
$5.8412 / $8.8800 | Buy Now |
DISTI #
598-228LBA200M2EH
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2200uF 200V 20% LYTICS/IC RoHS: Compliant | 0 |
|
$5.9500 | Order Now |
DISTI #
228LBA200M2EH
|
TTI | Aluminum Electrolytic Capacitors - Snap In 2200uF 200V 20% LYTICS/IC Min Qty: 960 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$6.3200 | Buy Now |
DISTI #
C1S154100363377
|
Chip1Stop | Capacitor Aluminum | 387 |
|
$8.9900 / $10.1000 | Buy Now |
Part Details for 228LBA200M2EH
228LBA200M2EH CAD Models
228LBA200M2EH Part Data Attributes
|
228LBA200M2EH
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
228LBA200M2EH
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 113.04 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.99 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4700 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 228LBA200M2EH
This table gives cross-reference parts and alternative options found for 228LBA200M2EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 228LBA200M2EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501E2228M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 228LBA200M2EH vs B43501E2228M080 |
NRLM222M200V35X50F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 228LBA200M2EH vs NRLM222M200V35X50F |
228LBB200M2EH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 228LBA200M2EH vs 228LBB200M2EH |
B43501E2228M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 228LBA200M2EH vs B43501E2228M000 |
B43501E2228M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 228LBA200M2EH vs B43501E2228M082 |
LA5-200V222MS57# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | 228LBA200M2EH vs LA5-200V222MS57# |
LS-222M2DL5-3550 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 228LBA200M2EH vs LS-222M2DL5-3550 |
B43501E2228M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 228LBA200M2EH vs B43501E2228M062 |
B43624A2228M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | 228LBA200M2EH vs B43624A2228M087 |
B43624A2228M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | 228LBA200M2EH vs B43624A2228M067 |