Part Details for 2289117 by Phoenix Contact
Overview of 2289117 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2289117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5176-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$108.9210 / $128.1400 | Buy Now |
DISTI #
651-2289117
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 50/EZ-DR/ 300 KONFEK RoHS: Compliant | 7 |
|
$107.7000 / $123.5400 | Buy Now |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 50-position), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 3 m RoHS: Compliant | 0 |
|
$105.2500 / $135.7200 | Buy Now |
DISTI #
2289117
|
TTI | Ribbon Cables / IDC Cables FLK 50/EZ-DR/ 300 KONFEK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$104.1300 / $120.4500 | Buy Now |
DISTI #
000000000000184318
|
Sager | Ribbon Cables / IDC Cables FLK 50/EZ-DR/ 300 KONFEK Min Qty: 1 | 0 |
|
$129.7700 / $145.3400 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 800 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 50-position), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 3 m RoHS: Compliant | 0 |
|
$105.2500 / $135.7200 | Buy Now |