There are no models available for this part yet.
Overview of 2289094 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 2289094 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AJ7624
|
Newark | Cable, Flk 50/Ez-Dr/ 200/Konfek Rohs Compliant: Yes |Phoenix Contact 2289094 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4900 / $76.6600 | Buy Now | |
DISTI #
277-4973-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$90.2942 / $111.4700 | Buy Now | |
DISTI #
651-2289094
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 50/EZ-DR/ 200 KONFEK RoHS: Compliant | 6 |
|
$94.7500 / $111.4600 | Buy Now | |
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 50-position), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 2 m RoHS: Compliant | 0 |
|
$91.5600 / $118.0700 | Buy Now | ||
DISTI #
2289094
|
TTI | Ribbon Cables / IDC Cables FLK 50/EZ-DR/ 200 KONFEK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$88.5000 / $109.2300 | Buy Now | |
DISTI #
000000000000184316
|
Sager | Ribbon Cables / IDC Cables FLK 50/EZ-DR/ 200 KONFEK Min Qty: 1 | 0 |
|
$112.8900 / $126.4300 | Buy Now | |
Dynamic Solutions GmbH | Cable | 4000 |
|
RFQ | |||
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 50-position), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 2 m RoHS: Compliant | 0 |
|
$91.5600 / $118.0700 | Buy Now |
CAD Models for 2289094 by Phoenix Contact
Part Data Attributes for 2289094 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Approvals
|
CUL; DIN; EAC; IEC; UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.128 mm2
|
DIN Conformance
|
YES
|
Diameter
|
10.3 mm
|
IEC Conformance
|
YES
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
2 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
50
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
1 A
|
Rated Voltage
|
50 V
|
Resistance
|
0.16 Ω
|
Shielding
|
NO
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|