Part Details for 2289078 by Phoenix Contact
Overview of 2289078 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2289078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4905-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 3.28' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$77.7335 / $95.9700 | Buy Now |
DISTI #
651-2289078
|
Mouser Electronics | Ribbon Cables / IDC Cables RND CBL 50P SKT STRP 3' RoHS: Compliant | 12 |
|
$77.7300 / $95.1300 | Buy Now |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 50-position), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 1 m RoHS: Compliant |
1 In Stock |
|
$76.1300 / $95.9600 | Buy Now |
DISTI #
2289078
|
TTI | Ribbon Cables / IDC Cables RND CBL 50P SKT STRP 3' RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$76.2600 / $93.9500 | Buy Now |
DISTI #
000000000000184314
|
Sager | Ribbon Cables / IDC Cables RND CBL 50P SKT STRP 3' Min Qty: 1 | 0 |
|
$97.1900 / $108.8500 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 1500 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 50-position), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 1 m RoHS: Compliant |
1 In Stock |
|
$76.1300 / $95.9600 | Buy Now |
|
Neutron USA | Ribbon Cables / IDC Cables RND CBL 50P SKT STRP 3' | 25 |
|
$159.7200 | Buy Now |