Part Details for 2289065 by Phoenix Contact
Overview of 2289065 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2289065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4974-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$72.4420 / $83.2100 | Buy Now |
DISTI #
651-2289065
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 50/EZ-DR/ 50 /KONFEK RoHS: Compliant | 7 |
|
$72.4400 / $94.4900 | Buy Now |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 50-position), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 0.5 m RoHS: Compliant |
2 In Stock 3 Factory Stock |
|
$71.3400 / $89.9200 | Buy Now |
DISTI #
2289065
|
TTI | Ribbon Cables / IDC Cables FLK 50/EZ-DR/ 50 /KONFEK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.2500 / $79.7500 | Buy Now |
DISTI #
000000000000184313
|
Sager | Ribbon Cables / IDC Cables FLK 50/EZ-DR/ 50 /KONFEK Min Qty: 1 | 0 |
|
$91.0700 / $102.0000 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 1200 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 50-position), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 0.5 m RoHS: Compliant |
2 In Stock 3 Factory Stock |
|
$71.3400 / $89.9200 | Buy Now |
|
Neutron USA | Ribbon Cables / IDC Cables FLK 50/EZ-DR/ 50 /KONFEK | 12 |
|
$156.6300 | Buy Now |