Part Details for 2289007 by Phoenix Contact
Overview of 2289007 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2289007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5247-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 4.9' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$89.1278 / $110.0300 | Buy Now |
DISTI #
651-2289007
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 40/EZ-DR/150/ KONFEK RoHS: Compliant | 0 |
|
$93.5200 / $109.3700 | Order Now |
DISTI #
71575035
|
RS | Round cable set, connection 1: IDC/FLK socket strip (1x 40-position) | Phoenix Contact 2289007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$100.6000 / $109.3500 | RFQ |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 40-position), connection 2: IDC/FLK socket strip (1x 40-position), cable length: 1.5 m RoHS: Compliant | 0 |
|
$90.3800 / $116.5500 | Buy Now |
DISTI #
2289007
|
TTI | Ribbon Cables / IDC Cables FLK 40/EZ-DR/150/ KONFEK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$87.3900 / $107.8700 | Buy Now |
DISTI #
000000000000184307
|
Sager | Ribbon Cables / IDC Cables FLK 40/EZ-DR/150/ KONFEK Min Qty: 1 | 0 |
|
$111.4300 / $124.8100 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 900 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 40-position), connection 2: IDC/FLK socket strip (1x 40-position), cable length: 1.5 m RoHS: Compliant | 0 |
|
$90.3800 / $116.5500 | Buy Now |