Part Details for 2288972 by Phoenix Contact
Overview of 2288972 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2288972
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5274-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 13.1' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$60.5074 / $74.7000 | Buy Now |
DISTI #
651-2288972
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 14/EZ-DR/400/ KONFEK RoHS: Compliant | 3 |
|
$60.5000 / $73.9000 | Buy Now |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 14-position), connection 2: IDC/FLK socket strip (1x 14-position), cable length: 4 m RoHS: Compliant | 0 |
|
$54.7000 / $71.2100 | Buy Now |
DISTI #
000000000000184304
|
Sager | Ribbon Cables / IDC Cables FLK 14/EZ-DR/400/ KONFEK Min Qty: 1 | 0 |
|
$68.0800 / $76.2500 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 490 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 14-position), connection 2: IDC/FLK socket strip (1x 14-position), cable length: 4 m RoHS: Compliant | 0 |
|
$54.7000 / $71.2100 | Buy Now |