Part Details for 2288927 by Phoenix Contact
Overview of 2288927 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2288927
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5081-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 4.9' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$25.9188 / $32.1800 | Buy Now |
DISTI #
651-2288927
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 14/EZ-DR/150/ KONFEK RoHS: Compliant | 7 |
|
$25.9100 / $32.1200 | Buy Now |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 14-position), connection 2: IDC/FLK socket strip (1x 14-position), cable length: 1.5 m RoHS: Compliant | 0 |
|
$26.8800 / $34.0800 | Buy Now |
DISTI #
2288927
|
TTI | Ribbon Cables / IDC Cables FLK 14/EZ-DR/150/ KONFEK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.2100 / $31.6200 | Buy Now |
DISTI #
000000000000184299
|
Sager | Ribbon Cables / IDC Cables FLK 14/EZ-DR/150/ KONFEK Min Qty: 1 | 0 |
|
$32.5800 / $38.0200 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 1700 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 14-position), connection 2: IDC/FLK socket strip (1x 14-position), cable length: 1.5 m RoHS: Compliant | 0 |
|
$26.8800 / $34.0800 | Buy Now |
|
Neutron USA | Round cable set, IDC/FLK F strip 14p to IDC/FLK F strip 14p, 1.5m, gray, FLK 14/EZ-DR/ 150/KONFEK | 8 |
|
$118.3600 | Buy Now |