Part Details for 2288642 by Phoenix Contact
Overview of 2288642 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE722886422 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, Two Port, Shield With No EMI Tabs, Recessed Profile, With LEDs | |
RJE722886421 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, Two Port, Shield With No EMI Tabs, Recessed Profile, With LEDs |
Price & Stock for 2288642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2288642-ND
|
DigiKey | INTERFACE MOD HDR 50POS 12-24AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$247.3700 | Buy Now |
DISTI #
651-2288642
|
Mouser Electronics | Terminal Block Interface Modules FLKM 50/S5/A-S115 RoHS: Compliant | 0 |
|
$246.8400 / $247.3700 | Order Now |
DISTI #
71558009
|
RS | Terminal block interface module, Male, Latches, 50 positions, 60V, 1A, 12-24 AWG | Phoenix Contact 2288642 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$306.8100 | RFQ |
|
Onlinecomponents.com | VARIOFACE interface module, for analog I/Os of the SIMATIC® S5-115U, with SIMATIC®-specific labeling, for I/O of 32 channels RoHS: Compliant | 0 |
|
$209.4200 / $231.1600 | Buy Now |
DISTI #
000000000000184293
|
Sager | Terminal Block Interface Modules FLKM 50/S5/A-S115 Min Qty: 1 | 0 |
|
$250.5100 / $269.7900 | Buy Now |
|
Master Electronics | VARIOFACE interface module, for analog I/Os of the SIMATIC® S5-115U, with SIMATIC®-specific labeling, for I/O of 32 channels RoHS: Compliant | 0 |
|
$209.4200 / $231.1600 | Buy Now |