There are no models available for this part yet.
Overview of 2288 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2288IUP#PBF | Analog Devices | 2x 10-B, 65Msps L N 3V ADCs | |
LTC2288CUP#TRPBF | Analog Devices | 2x 10-B, 65Msps L N 3V ADCs | |
LTC2288IUP#TRPBF | Analog Devices | 2x 10-B, 65Msps L N 3V ADCs |
Price & Stock for 2288 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-2288
|
Mouser Electronics | Grommets & Bushings SB 1875-24 WHITE RoHS: Compliant | 0 |
|
$0.2190 / $0.2410 | Order Now | |
DISTI #
72243660
|
RS | Bushing, Nylon 6/6, White, 1.8750 in, Height 0.4500 in, SB Series | Heyco 2288 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2970 / $0.3090 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2270 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2049 / $0.3487 | Buy Now | ||
DISTI #
HEY2288
|
DB Roberts | SB 1875-24 WHITE | 0 |
|
RFQ |