-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 104 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5095
|
Newark | High Speed/Modular Conn Sw Ra Rcp Asm 4P, 8C 85O, Rohs Compliant: Yes |Te Connectivity 2287288-1 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 206 |
|
$47.6900 / $50.1000 | Buy Now |
DISTI #
84Y3844
|
Newark | Backplane Conn, Orthogonal, Rcpt, 64Pos, Product Range:Strada Whisper Series, No. Of Contacts:64Contacts, Pitch Spacing:2.5Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:4Rows, Row Pitch:3.9Mm Rohs Compliant: Yes |Te Connectivity 2287288-1 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5900 / $48.4700 | Buy Now |
DISTI #
2266-2287288-1-ND
|
DigiKey | CONN RCPT DUAL BEAM 64P EDGE MNT Min Qty: 24 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
206 In Stock |
|
$49.2700 / $51.2400 | Buy Now |
DISTI #
A124192-ND
|
DigiKey | CONN RCPT DUAL BEAM 64P EDGE MNT Min Qty: 24 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$48.2437 | Buy Now |
DISTI #
2287288-1
|
Avnet Americas | Conn Backplane RCP 64 POS Press-Fit RA Thru-Hole Tube (Alt: 2287288-1) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 11 Weeks, 2 Days | 0 |
|
$41.1416 / $49.5094 | Buy Now |
DISTI #
571-2287288-1
|
Mouser Electronics | High Speed / Modular Connectors SW RA RCP ASM 4P, 8C 85O, PIC, SR FP RoHS: Compliant | 86 |
|
$44.2700 / $44.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tube | 0Tube |
|
$41.0200 | Buy Now |
DISTI #
AMP2287288-1
|
Heilind Electronics | SW RA RCP ASM, 4P, 8C, 85O, PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SW RA RCP ASM, 4P, 8C, 85O, PIC, SR FP RoHS: Compliant |
206 Partner Stock |
|
$48.3000 / $53.0500 | Buy Now |
DISTI #
AMP2287288-1
|
Interstate Connecting Components | SW RA RCP ASM, 4P, 8C, 85O, PI | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2287288-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2287288-1
TE Connectivity
Board Connector, 104 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.453 inch | |
Body Length | 0.909 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 85 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .4A | |
Mating Contact Row Spacing | 0.154 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.4 A | |
Rated Voltage | 80 V | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |