Part Details for 2287112-2 by TE Connectivity
Overview of 2287112-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2287112-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125082CT-ND
|
DigiKey | CONN SPRING MOD 6POS SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3930 In Stock |
|
$0.5531 / $1.0600 | Buy Now |
DISTI #
2287112-2
|
Avnet Americas | 1 PIECE BTB 6 POS CONNECTOR 0.7MM - Tape and Reel (Alt: 2287112-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5862 | Buy Now |
DISTI #
571-2287112-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1 PIECE BTB 6 POS CONN 0.7MM | 0 |
|
$0.6320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 14 Weeks | 0 |
|
$0.5210 | Buy Now |
DISTI #
AMP2287112-2
|
Heilind Electronics | 1 PIECE BTB 6 POS CONNECTOR 0. | Americas - 0 in Stock |
|
$0.6507 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5670 / $1.5930 | Buy Now |
DISTI #
AMP2287112-2
|
Interstate Connecting Components | 1 PIECE BTB 6 POS CONNECTOR 0. | 0 |
|
$0.6507 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5670 / $1.5930 | Buy Now |