-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN,STRAIGHT,SIZE 8,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C8312
|
Newark | Pin, straight, size 8,amplimite Rohs Compliant: No |Amp Te Connectivity 228618-4 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0500 / $36.1500 | Buy Now |
DISTI #
228618-4-ND
|
DigiKey | CONN D-SUB PIN COAX CABLE CRIMP Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
228618-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 228618-4) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-228618-4
|
Mouser Electronics | D-Sub MIL Spec Connectors PIN,STRAIGHT,SIZE 8 RoHS: Not Compliant | 0 |
|
$37.1000 | Order Now |
DISTI #
71999038
|
RS | Connector, D-Sub, Pin, Straight, Size 8,AMPLIMITE | TE Connectivity 228618-4 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$41.4800 | RFQ |
|
Onlinecomponents.com | PIN,STRAIGHT,SIZE 8,AMPLIMITE | 0 |
|
$35.0600 / $98.5700 | Buy Now |
DISTI #
000000000000928989
|
Sager | D-Sub MIL Spec Connectors PIN,STRAIGHT,SIZE 8 | 0 |
|
Buy Now | |
|
Master Electronics | PIN,STRAIGHT,SIZE 8,AMPLIMITE | 0 |
|
$35.0600 / $98.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
228618-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
228618-4
TE Connectivity
PIN,STRAIGHT,SIZE 8,AMPLIMITE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CABLE TYPE: RG 142B,RG 400, RG 58A | |
Assembly Item Name | CONTACT | |
Cable Types | BELDEN 9246, RG 142, RG 142A | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |