-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN,STRAIGHT,SIZE 8,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F530
|
Newark | Pin, straight, size 8,amplimite Rohs Compliant: No |Amp Te Connectivity 228618-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9000 / $32.9000 | Buy Now |
DISTI #
228618-1-ND
|
DigiKey | CONN D-SUB PIN COAX CABLE CRIMP Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
228618-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 228618-1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2286181
|
Mouser Electronics | D-Sub Tools & Hardware PIN AMPLITE #8 RoHS: Not Compliant | 0 |
|
$34.1500 | Order Now |
|
Onlinecomponents.com | PIN,STRAIGHT,SIZE 8,AMPLIMITE | Alternative Product Available |
|
$30.9300 / $84.7300 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, BRASS | 41 |
|
$30.7350 / $33.2963 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, BRASS | 9 |
|
$17.3320 / $19.4985 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, BRASS | 80 |
|
$27.4864 / $34.3580 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, BRASS | 6 |
|
$48.6638 / $51.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
228618-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
228618-1
TE Connectivity
PIN,STRAIGHT,SIZE 8,AMPLIMITE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | RG 174, RG 188, RG 316 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |