There are no models available for this part yet.
Overview of 2286121-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2286121-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC7641
|
Newark | High Speed/Modular Conn Multigig Rt2-R, Dc, Space |Amp Te Connectivity 2286121-1 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.5600 / $147.5000 | Buy Now | |
DISTI #
2286121-1
|
Avnet Americas | Backplane Plug 112 Position Right Angle Through Hole Press-Fit - Rail/Tube (Alt: 2286121-1) RoHS: Not Compliant Min Qty: 153 Package Multiple: 17 Lead time: 12 Weeks, 4 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
571-2286121-1
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT2-R, DC, SPACE VPX MODULE 16E RoHS: Not Compliant | 0 |
|
$137.2500 | Order Now | |
DISTI #
AMP2286121-1
|
Heilind Electronics | MULTIGIG RT2-R, DC, SPACE VPX | Americas - 0 in Stock |
|
$112.7925 / $125.3250 | Buy Now | |
Onlinecomponents.com | Backplane Plug - 112 Position - 7 Rows - Right Angle - 50VAC/VDC - 1A Per Contact - 1.8 mm [ .071 in ] Pitch - Through Hole - Press-Fit. RoHS: Compliant |
115 In Stock |
|
$126.3700 / $158.4300 | Buy Now | ||
DISTI #
77377269
|
Verical | High Speed Backplane Connectors RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 111 |
|
$154.4410 / $195.3514 | Buy Now | |
DISTI #
2286121-1
|
TTI | High Speed / Modular Connectors MULTIGIG RT2-R, DC, SPACE VPX MODULE 16E RoHS: Compliant pbFree: Pb-Free Min Qty: 153 Package Multiple: 17 Container: Tube | Americas - 0 |
|
$108.6000 | Buy Now | |
DISTI #
AMP2286121-1
|
Interstate Connecting Components | MULTIGIG RT2-R, DC, SPACE VPX | 0 |
|
$112.7925 / $125.3250 | Buy Now | |
Master Electronics | Backplane Plug - 112 Position - 7 Rows - Right Angle - 50VAC/VDC - 1A Per Contact - 1.8 mm [ .071 in ] Pitch - Through Hole - Press-Fit. RoHS: Compliant |
115 In Stock |
|
$126.3700 / $158.4300 | Buy Now |
CAD Models for 2286121-1 by TE Connectivity
Part Data Attributes for 2286121-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks, 4 Days
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mating Contact Row Spacing
|
0.053 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE PIN
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
7
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1 A
|
Rated Voltage
|
50 V
|
Terminal Pitch
|
1.8 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
112
|