-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,STR,SIZE 8,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0740
|
Newark | Socket, str, size 8,amplimite |Amp Te Connectivity 228596-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$49.6500 | Buy Now |
DISTI #
50F529
|
Newark | Socket, str, size 8,amplimite Rohs Compliant: No |Amp Te Connectivity 228596-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6400 | Buy Now |
DISTI #
2266-228596-1-ND
|
DigiKey | CONN D-SUB SCKT COAX CABLE CRIMP Min Qty: 2 Lead time: 38 Weeks Container: Box MARKETPLACE PRODUCT |
120 In Stock |
|
$49.0000 / $51.8900 | Buy Now |
DISTI #
228596-1-ND
|
DigiKey | CONN D-SUB SCKT COAX CABLE CRIMP Min Qty: 2 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
228596-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 228596-1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2285961
|
Mouser Electronics | D-Sub Contacts SOCKETSTRSIZE 8 RoHS: Not Compliant | 0 |
|
$48.0300 | Order Now |
|
Onlinecomponents.com | SOCKET,STR,SIZE 8,AMPLIMITE |
138 In Stock |
|
$48.2100 / $81.4900 | Buy Now |
|
Quest Components | 1 |
|
$21.2940 | Buy Now | |
|
Quest Components | 37 |
|
$61.1072 / $76.3840 | Buy Now | |
|
Quest Components | 28 |
|
$64.9264 / $76.3840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
228596-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
228596-1
TE Connectivity
SOCKET,STR,SIZE 8,AMPLIMITE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | RG 174, RG 188, RG 316 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |