-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RT ANGLE PLUG, SERIES SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F2945
|
Newark | Rf/Coaxial, Sma Plug, R/A, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg405, Contact Material:Beryllium Copper, Frequency Max:18Ghz Rohs Compliant: Yes |Amp Te Connectivity 228583-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.2000 | Buy Now |
DISTI #
66H6838
|
Newark | Rt Angle Plug, Series Sma |Amp Te Connectivity 228583-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7100 / $63.6800 | Buy Now |
DISTI #
A24681-ND
|
DigiKey | CONN SMA PLUG R/A 50 OHM CRIMP Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.5002 / $68.8700 | Buy Now |
DISTI #
228583-1
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz Crimp RA Cable Mount Gold - Bulk (Alt: 228583-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$47.3298 / $56.9562 | Buy Now |
DISTI #
228583-1
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz Crimp RA Cable Mount Gold - Bulk (Alt: 228583-1) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$47.3298 / $56.9562 | Buy Now |
DISTI #
571-2285831
|
Mouser Electronics | RF Connectors / Coaxial Connectors R.A. PLG CENT. CONT. RoHS: Compliant | 0 |
|
$60.7600 / $68.8500 | Order Now |
DISTI #
AMP228583-1
|
Heilind Electronics | RT ANGLE PLUG SERIES SMA | Americas - 1 in Stock |
|
$58.9853 / $59.8657 | Buy Now |
|
Onlinecomponents.com | RT ANGLE PLUG, SERIES SMA RoHS: Compliant |
160 On Order |
|
$63.6100 / $93.6700 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
DISTI #
AMP228583-1
|
Interstate Connecting Components | RT ANGLE PLUG SERIES SMA | 0 |
|
$58.9853 / $59.8657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
228583-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
228583-1
TE Connectivity
RT ANGLE PLUG, SERIES SMA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-39012/70, APPLICABLE CABLES: RG/U 405 | |
Body Depth | 0.554 inch | |
Body Length | 0.67 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.28 |