Part Details for 2285580 by Phoenix Contact
Overview of 2285580 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2285580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2285580-ND
|
DigiKey | TERM BLOCK Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.7620 | Buy Now |
DISTI #
651-2285580
|
Mouser Electronics | Fixed Terminal Blocks FRONT-SFL 2.5/F32/ZD RoHS: Compliant | 0 |
|
$184.7600 | Order Now |
DISTI #
71560662
|
RS | Adapter, 32 Pos, 2 Rows to Rectangular Connector, Female Sockets, 32 Pos, 2 Rows | Phoenix Contact 2285580 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$200.1600 | RFQ |
|
Onlinecomponents.com | 19" socket strip - number of positions: 32 - pitch: 0 mm - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$155.2900 / $289.1200 | Buy Now |
DISTI #
000000000000184256
|
Sager | Fixed Terminal Blocks FRONT-SFL 2.5/F32/ZD Min Qty: 10 | 0 |
|
$209.6900 | Buy Now |
|
Dynamic Solutions GmbH | Socket strip | 4000 |
|
RFQ | |
|
Master Electronics | 19" socket strip - number of positions: 32 - pitch: 0 mm - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$155.2900 / $289.1200 | Buy Now |
Part Details for 2285580
2285580 CAD Models
2285580 Part Data Attributes:
|
2285580
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2285580
Phoenix Contact
PCB Connector, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | SOCKET | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |