Part Details for 2285470 by Phoenix Contact
Overview of 2285470 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for 2285470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 19" socket strip - nominal current: 4 A - nominal cross section: 2.5 mm² - number of positions: 32 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - contact surface: Gold RoHS: Compliant |
1 In Stock |
|
$99.1000 / $124.9100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$134.4360 / $158.1600 | Buy Now | |
|
Dynamic Solutions GmbH | Socket strip | 1200 |
|
RFQ | |
|
Master Electronics | 19" socket strip - nominal current: 4 A - nominal cross section: 2.5 mm² - number of positions: 32 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - contact surface: Gold RoHS: Compliant |
1 In Stock |
|
$99.1000 / $124.9100 | Buy Now |
Part Details for 2285470
2285470 CAD Models
2285470 Part Data Attributes:
|
2285470
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2285470
Phoenix Contact
PCB Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: 94V-2,PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 32 | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |