Part Details for 2285331 by Phoenix Contact
Overview of 2285331 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2285331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2285331-ND
|
DigiKey | CONN SOCKET 32POS SOLDER TIN Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9110 | Buy Now |
DISTI #
651-2285331
|
Mouser Electronics | Pluggable Terminal Blocks SFL (2.8-0.8)F32/ZB RoHS: Compliant | 0 |
|
$41.7700 / $46.9700 | Order Now |
DISTI #
71869170
|
RS | SFL (2 8-0 8)F32/ZB | Phoenix Contact 2285331 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0500 / $46.6700 | RFQ |
|
Onlinecomponents.com | 19" socket strip - number of positions: 32 - pitch: 0 mm - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$41.0400 / $52.1200 | Buy Now |
DISTI #
000000000000184252
|
Sager | Pluggable Terminal Blocks SFL (2.8-0.8)F32/ZB Min Qty: 10 | 0 |
|
$49.8400 / $53.6700 | Buy Now |
|
Dynamic Solutions GmbH | Socket strip | 1800 |
|
RFQ | |
|
Master Electronics | 19" socket strip - number of positions: 32 - pitch: 0 mm - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$41.0400 / $52.1200 | Buy Now |
Part Details for 2285331
2285331 CAD Models
2285331 Part Data Attributes:
|
2285331
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2285331
Phoenix Contact
PCB Connector, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |