Part Details for 2285328 by Phoenix Contact
Overview of 2285328 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Entertainment and Gaming
Price & Stock for 2285328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2285328-ND
|
DigiKey | CONN SOCKET 32POS SOLDER TIN Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9110 | Buy Now |
DISTI #
651-2285328
|
Mouser Electronics | Pluggable Terminal Blocks SFL (2.8-0.8)F32/ZD RoHS: Compliant | 0 |
|
$41.7700 / $46.9700 | Order Now |
DISTI #
71869169
|
RS | SFL (2 8-0 8)F32/ZD | Phoenix Contact 2285328 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0500 / $46.6700 | RFQ |
|
Onlinecomponents.com | 19" socket strip - number of positions: 32 - pitch: 0 mm - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$41.0400 / $52.1200 | Buy Now |
DISTI #
000000000000184251
|
Sager | Pluggable Terminal Blocks SFL (2.8-0.8)F32/ZD Min Qty: 10 | 0 |
|
$49.8400 / $53.6700 | Buy Now |
|
Dynamic Solutions GmbH | Socket strip | 2200 |
|
RFQ | |
|
Master Electronics | 19" socket strip - number of positions: 32 - pitch: 0 mm - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$41.0400 / $52.1200 | Buy Now |
Part Details for 2285328
2285328 CAD Models
2285328 Part Data Attributes
|
2285328
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2285328
Phoenix Contact
PCB Connector, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | SOCKET | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |