Part Details for 2284536 by Phoenix Contact
Overview of 2284536 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2284536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2284536-ND
|
DigiKey | INTERFACE MOD HDR 14POS 12-24AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$278.1100 | Buy Now |
DISTI #
651-2284536
|
Mouser Electronics | Terminal Block Interface Modules FLKMS 14/ 8IM/LA/PLC RoHS: Compliant | 0 |
|
$278.1100 | Order Now |
DISTI #
71558011
|
RS | Terminal block interface module, Male, Latches, 14 positions, 20V, 1A, 12-24 AWG | Phoenix Contact 2284536 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$278.1100 | RFQ |
|
Onlinecomponents.com | Conn VARIOFACE Module PL 14 POS RoHS: Compliant | 0 |
|
$235.4400 / $259.8800 | Buy Now |
DISTI #
000000000000184233
|
Sager | Terminal Block Interface Modules FLKMS 14/ 8IM/LA/PLC Min Qty: 1 | 0 |
|
$281.6400 / $303.3000 | Buy Now |
|
Master Electronics | Conn VARIOFACE Module PL 14 POS RoHS: Compliant | 0 |
|
$235.4400 / $259.8800 | Buy Now |
Part Details for 2284536
2284536 CAD Models
2284536 Part Data Attributes:
|
2284536
Phoenix Contact
Buy Now
|
Compare Parts:
2284536
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |