Part Details for 2282152-2 by TE Connectivity
Overview of 2282152-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2282152-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2282152-2-ND
|
DigiKey | 4POS,NANOMQS,REC HSG,CODB Min Qty: 8000 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$5.2609 | Buy Now |
DISTI #
2282152-2
|
Avnet Americas | Conn Housing Wire to Board Housing Receptacle 4 POS 1.8mm ST Cable Mount Box - Bulk (Alt: 2282152-2) Min Qty: 8000 Package Multiple: 8000 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$5.2505 / $5.7506 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8000 Package Multiple: 8000 Lead time: 4 Weeks Container: Box | 0Box |
|
$5.0300 | Buy Now |
DISTI #
AMP2282152-2
|
Heilind Electronics | 4POS,NANOMQS,REC HSG,CODB | Americas - 0 in Stock |
|
$6.1280 | Buy Now |
|
Onlinecomponents.com | 4POS,NANOMQS,REC HSG,CODB RoHS: Compliant | 0 |
|
$5.2800 / $15.5000 | Buy Now |
DISTI #
AMP2282152-2
|
Interstate Connecting Components | 4POS,NANOMQS,REC HSG,CODB | 0 |
|
$6.1280 | Buy Now |
DISTI #
000000000006376910
|
Sager | TE Connectivity 4POS,NANOMQS,REC HSG,CODB Min Qty: 8000 | 0 |
|
$6.9500 | Buy Now |
|
Master Electronics | 4POS,NANOMQS,REC HSG,CODB RoHS: Compliant | 0 |
|
$5.2800 / $15.5000 | Buy Now |
Part Details for 2282152-2
2282152-2 CAD Models
2282152-2 Part Data Attributes
|
2282152-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2282152-2
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.647 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.518 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.8 mm |