-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,SMB SOLDER RECEPT,REAR MT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F3367
|
Newark | Rf/Coaxial Smb Bulkhead Jack Str 50 Ohm Solder, Connector Type:Smb Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 228215-1 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | KIT,SMB SOLDER RECEPT,REAR MT RoHS: Compliant |
67 In Stock |
|
$27.8800 / $53.9600 | Buy Now |
DISTI #
228215-1
|
Avnet Abacus | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold (Alt: 228215-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KIT,SMB SOLDER RECEPT,REAR MT RoHS: Compliant |
67 In Stock |
|
$27.8800 / $53.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
228215-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
228215-1
TE Connectivity
KIT,SMB SOLDER RECEPT,REAR MT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX. AT 3 GHZ | |
Body Diameter | 0.25 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 62.7168 N | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |