Part Details for 228042-1 by TE Connectivity
Overview of 228042-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 228042-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X2653
|
Newark | Sing. Pos. Bulkhead Dnp |Amp Te Connectivity 228042-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 / $0.0730 | Buy Now |
|
Onlinecomponents.com | Cable Accessories DNP Optimate Thermoplastic RoHS: Compliant |
150 In Stock |
|
$0.8800 / $1.4080 | Buy Now |
DISTI #
TE Connectivity 228042-1
|
PEI Genesis | Fiber Optic Connector 1000um | 0 |
|
Buy Now | |
|
Master Electronics | Cable Accessories DNP Optimate Thermoplastic RoHS: Compliant |
150 In Stock |
|
$0.8800 / $1.4080 | Buy Now |
Part Details for 228042-1
228042-1 CAD Models
228042-1 Part Data Attributes:
|
228042-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
228042-1
TE Connectivity
1000um, MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 1000um | |
IEC Conformance | NO | |
Insertion Loss | 2 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |