Part Details for 2280381-1 by TE Connectivity
Overview of 2280381-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2280381-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y1435
|
Newark | Battery, Bt, Micro Sde |Te Connectivity 2280381-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.2500 / $254.3400 | Buy Now |
DISTI #
3937-2280381-1-ND
|
DigiKey | BATTERY, BT, MICRO SDE Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$439.1600 | Buy Now |
DISTI #
A141816-ND
|
DigiKey | BATTERY, BT, MICRO SDE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.0008 / $254.8600 | Buy Now |
DISTI #
2280381-1
|
Avnet Americas | BATTERY, BT, MICRO SDE - Bulk (Alt: 2280381-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$189.2765 / $202.6454 | Buy Now |
DISTI #
AMP2280381-1
|
Heilind Electronics | BATTERY, BT, MICRO SDE | Americas - 0 in Stock |
|
$211.9500 / $235.5001 | Buy Now |
|
Onlinecomponents.com | Battery 10.8V |
1 In Stock |
|
$204.1000 / $217.5600 | Buy Now |
DISTI #
AMP2280381-1
|
Interstate Connecting Components | BATTERY, BT, MICRO SDE | 0 |
|
$211.9500 / $235.5001 | Buy Now |
DISTI #
000000000005366225
|
Sager | Other Tools 10.8V BATTERY SDE MICRO TOOL Min Qty: 1 | 0 |
|
$218.0600 / $230.8800 | Buy Now |
|
Master Electronics | Battery 10.8V |
1 In Stock |
|
$204.1000 / $217.5600 | Buy Now |
Part Details for 2280381-1
2280381-1 CAD Models
2280381-1 Part Data Attributes
|
2280381-1
TE Connectivity
Buy Now
|
Compare Parts:
2280381-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |