Part Details for 227XMPL004MG197 by Cornell Dubilier Electronics Inc
Overview of 227XMPL004MG197 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227XMPL004MG197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-227XMPL004MG197
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 220uF 4V 20% tol. POLYMER RoHS: Compliant | 0 |
|
$0.9020 | Order Now |
Part Details for 227XMPL004MG197
227XMPL004MG197 CAD Models
227XMPL004MG197 Part Data Attributes
|
227XMPL004MG197
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227XMPL004MG197
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (DRY/SOLID) | |
Number of Terminals | 2 |