Part Details for 227TTA250M by Cornell Dubilier Electronics Inc
Overview of 227TTA250M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227TTA250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6688
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 250V, 20%, Axial, Capacitance:220Μf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Cornell Dubilier 227TTA250M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$6.5500 | Buy Now |
DISTI #
1572-1408-ND
|
DigiKey | CAP ALUM 220UF 20% 250V AXIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
316 In Stock |
|
$5.2431 / $11.2300 | Buy Now |
DISTI #
598-227TTA250M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 220uF 250V 20% LYTICS/IC RoHS: Compliant | 641 |
|
$5.2400 / $8.7000 | Buy Now |
DISTI #
227TTA250M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 220uF 250V 20% LYTICS/IC RoHS: Compliant pbFree: Pb-Free Min Qty: 1890 Package Multiple: 105 Container: Bulk | Americas - 0 |
|
$5.1900 / $6.0300 | Buy Now |
Part Details for 227TTA250M
227TTA250M CAD Models
227TTA250M Part Data Attributes
|
227TTA250M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227TTA250M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1507 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 5.54 mA | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 764 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |