Part Details for 227TTA160M by Illinois Capacitor Inc
Overview of 227TTA160M by Illinois Capacitor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227TTA160M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K0691
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 160V, 20%, Axial, Capacitance:220Μf, Voltage(Dc):160V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 227TTA160M RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 2025 |
|
$3.9700 / $4.3000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 220uF ±20% - 160WVDC - +85°C |
360 In Stock 1920 Factory Stock |
|
$2.6700 / $4.4500 | Buy Now |
DISTI #
61374558
|
Verical | Cap Aluminum Lytic 220uF 160V 20% (22 X 40mm) Axial 1.507 Ohm 660mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2149 | Americas - 360 |
|
$4.1210 / $5.7850 | Buy Now |
|
Bristol Electronics | 323 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160 V, 220 uF, THROUGH HOLE MOUNT | 258 |
|
$2.5448 / $5.8725 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 220uF ±20% - 160WVDC - +85°C |
360 In Stock 1920 Factory Stock |
|
$2.6700 / $4.4500 | Buy Now |
Part Details for 227TTA160M
227TTA160M CAD Models
227TTA160M Part Data Attributes
|
227TTA160M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
227TTA160M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1507 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.56 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 660 mA | |
Series | TTA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |