Part Details for 227TMA035M by Cornell Dubilier Electronics Inc
Overview of 227TMA035M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227TMA035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
227TMA035M-ND
|
DigiKey | CAP ALUM 220UF 20% 35V AXIAL TH Min Qty: 2400 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5223 | Buy Now |
DISTI #
598-227TMA035M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 220uF 35V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$0.4570 / $0.5370 | Order Now |
Part Details for 227TMA035M
227TMA035M CAD Models
227TMA035M Part Data Attributes
|
227TMA035M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227TMA035M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1055 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.231 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 240 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for 227TMA035M
This table gives cross-reference parts and alternative options found for 227TMA035M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227TMA035M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAE-WT221M35V8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | 227TMA035M vs NAE-WT221M35V8X20 |