Part Details for 227SVH016MEL by Illinois Capacitor Inc
Overview of 227SVH016MEL by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227SVH016MEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0667
|
Newark | Electrolytic/Ic Rohs Compliant: Yes |Illinois Capacitor 227SVH016MEL RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 220uF ±20% - 16WVDC - +105°C RoHS: Compliant | 0 |
|
$0.1167 / $0.3196 | Buy Now |
DISTI #
227SVH016MEL
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 40000 | 0 |
|
$0.1200 | Buy Now |
Part Details for 227SVH016MEL
227SVH016MEL CAD Models
227SVH016MEL Part Data Attributes
|
227SVH016MEL
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
227SVH016MEL
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | SVH | |
Number of Terminals | 2 |