Part Details for 227SAK016M by Cornell Dubilier Electronics Inc
Overview of 227SAK016M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227SAK016M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
227SAK016M-ND
|
DigiKey | CAP ALUM 220UF 20% 16V RADIAL TH Min Qty: 40000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0817 | Buy Now |
DISTI #
598-227SAK016M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 16V 20% LYTICS/IC RoHS: Compliant | 4897 |
|
$0.0830 / $0.4300 | Buy Now |
Part Details for 227SAK016M
227SAK016M CAD Models
227SAK016M Part Data Attributes
|
227SAK016M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227SAK016M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1507 mΩ | |
Leakage Current | 0.1056 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 227SAK016M
This table gives cross-reference parts and alternative options found for 227SAK016M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227SAK016M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LCM0809SCN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 227SAK016M vs 8221LCM0809SCN5C |
8221LCM0809SC07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 227SAK016M vs 8221LCM0809SC07C |
8221LCM0809SC00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 227SAK016M vs 8221LCM0809SC00A |
8221LCM0809SCN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 227SAK016M vs 8221LCM0809SCN7J |
8221LCM0809SCN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 227SAK016M vs 8221LCM0809SCN0N |
UTLML220M16TR18X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 227SAK016M vs UTLML220M16TR18X9 |
ESRG160EC5221MH09D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 227SAK016M vs ESRG160EC5221MH09D |
CD11X72221M160A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | PRO-AN Electronic Co Ltd | 227SAK016M vs CD11X72221M160A |
UTLML220M16TB18X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 227SAK016M vs UTLML220M16TB18X9 |
8221LCM0809SC07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 227SAK016M vs 8221LCM0809SC07P |