Part Details for 227RLR010M by Illinois Capacitor Inc
Overview of 227RLR010M by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 227RLR010M
227RLR010M CAD Models
227RLR010M Part Data Attributes
|
227RLR010M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
227RLR010M
Illinois Capacitor Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1200 mΩ | |
Leakage Current | 0.0044 mA | |
Manufacturer Series | RLR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for 227RLR010M
This table gives cross-reference parts and alternative options found for 227RLR010M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227RLR010M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRC10VB221M8X9FT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | 227RLR010M vs SRC10VB221M8X9FT |
LL10V221M8X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 227RLR010M vs LL10V221M8X11 |
ECEA1AN221X | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 227RLR010M vs ECEA1AN221X |
1SA1AVB227MRQ0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 227RLR010M vs 1SA1AVB227MRQ0811M |
LL10V221MTR8X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 227RLR010M vs LL10V221MTR8X11 |
SSL1A221 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | 227RLR010M vs SSL1A221 |
B41004A3227M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 227RLR010M vs B41004A3227M007 |
UFW1A221MEA1TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 227RLR010M vs UFW1A221MEA1TA |
515D227M010AA6A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 227RLR010M vs 515D227M010AA6A |
UFW1A221MED1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 227RLR010M vs UFW1A221MED1TP |