-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 40VA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA227PG4 | Texas Instruments | High Precision, Low Noise Operational Amplifiers 8-PDIP -40 to 85 | |
OPA227P | Texas Instruments | High Precision, Low Noise Operational Amplifiers 8-PDIP -40 to 85 | |
OPA4227PA | Texas Instruments | High Precision, Low Noise Operational Amplifiers 14-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B9141
|
Newark | Transformer, 26V/2 X 13V, 40Va, Pcb Transformer Type:Low Voltage, Secondary Voltages:13V, 26V, Power Rating:40Va, Frequency Range:400Hz, Winding Type:Single Primary, Dual Secondary, Current Rating:1.54A, Isolation Voltage:- Rohs Compliant: Yes |Hammond 227P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$86.2200 / $100.6800 | Buy Now |
DISTI #
3937-227P-ND
|
DigiKey | PWR XFMR SEMI-TORO 40VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$157.1090 / $183.6900 | Buy Now |
DISTI #
HM4834-ND
|
DigiKey | PWR XFMR SEMI-TORO 40VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$84.5403 / $97.4500 | Buy Now |
DISTI #
546-227P
|
Mouser Electronics | Power Transformers Transformer, PCB mount, epoxy-cast, 40VA, 26V C.T. @ 1.54A / 13V @ 3.08A RoHS: Compliant | 4 |
|
$85.6900 / $98.8100 | Buy Now |
DISTI #
V99:2348_17670912
|
Arrow Electronics | Power Transformer 40VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1845 | Americas - 2 |
|
$12.7100 / $66.7795 | Buy Now |
DISTI #
71814158
|
RS | Transformer, low volt, epoxy cast, PC mt, 115V pri, 26V@1.54A, 13V@3.08A, 40VA | Hammond Manufacturing 227P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$105.0900 / $115.4900 | RFQ |
|
Onlinecomponents.com | transformer - power, low volt, pc mount RoHS: Compliant |
2 In Stock 9 Factory Stock |
|
$82.3400 / $101.8900 | Buy Now |
DISTI #
31080279
|
Verical | Power Transformer 40VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Americas - 2 |
|
$12.7100 | Buy Now |
DISTI #
51581120
|
Verical | Power Transformer 40VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1740 | Americas - 1 |
|
$110.9810 / $132.4570 | Buy Now |
|
Powell Electronics | POWER PCB 40VA 115V Min Qty: 1 | 6 |
|
$86.4100 / $101.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
227P
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
227P
Hammond Manufacturing
Power Transformer, 40VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 26.67 mm | |
Input Voltage-Nom | 115 V | |
Length | 51.308 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3.08 A | |
Output Voltage 1 | 13 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 40 VA | |
Width | 41.402 mm |