Datasheets
227LMU450M2ED by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, LEAD FREE

Part Details for 227LMU450M2ED by Illinois Capacitor Inc

Overview of 227LMU450M2ED by Illinois Capacitor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 227LMU450M2ED

Part # Distributor Description Stock Price Buy
DISTI # 02P4312
Newark Electrolytic Capacitor 220Uf 450Wv +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 227LMU450M2ED RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for 227LMU450M2ED

227LMU450M2ED CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

227LMU450M2ED Part Data Attributes

227LMU450M2ED Illinois Capacitor Inc
Buy Now Datasheet
Compare Parts:
227LMU450M2ED Illinois Capacitor Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ILLINOIS CAPACITOR INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Capacitance Tolerance
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
ESR 1507.1 mΩ
JESD-609 Code e3
Leakage Current 2 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 980 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for 227LMU450M2ED

This table gives cross-reference parts and alternative options found for 227LMU450M2ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227LMU450M2ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
450MXR220MD30 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation 227LMU450M2ED vs 450MXR220MD30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 227LMU450M2ED by Illinois Capacitor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 227LMU450M2ED by Illinois Capacitor Inc

Select Manufacturer
Which Manufacturer of 227LMU450M2ED would you like to use for your alert(s)?
  • Please alert me when 227LMU450M2ED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 227LMU450M2ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 227LMU450M2ED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 227LMU450M2ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 227LMU450M2ED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 227LMU450M2ED by Illinois Capacitor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: