Part Details for 227BPA035M by Illinois Capacitor Inc
Overview of 227BPA035M by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227BPA035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0664
|
Newark | Electrolytic/Ic Rohs Compliant: Yes |Illinois Capacitor 227BPA035M Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | Axial Aluminum Electrolytic Capacitor - 220uF ±20% - 35WVDC - +85°C - 10mm Dia x 24mm | 0 |
|
$1.0600 / $2.8900 | Buy Now |