Part Details for 227AVG035MFBJ by Illinois Capacitor Inc
Overview of 227AVG035MFBJ by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227AVG035MFBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0662
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 35V, Radial, Capacitance:220Μf, Voltage(Dc):35V, Capacitor Case/Package:Radial Leaded, Esr:0.9043Ohm, Lifetime @ Temperature:1500 Hours @ 125°C, Capacitance Tolerance:± 20%, Product Length:- Rohs Compliant: Yes |Illinois Capacitor 227AVG035MFBJ Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
|
Future Electronics | AVG Series 35 V 220 uF 8 x 12 mm LS=3.5 mm Radial Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.3000 / $1.4800 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor - 220uF ±20% - 35WVDC - +125°C - 8mm Dia x 12mm | 0 |
|
$0.8680 / $1.4280 | Buy Now |
DISTI #
227AVG035MFBJ
|
Richardson RFPD | ALUMINUM POLYMER CAPACITOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.8600 / $0.9500 | Buy Now |
Part Details for 227AVG035MFBJ
227AVG035MFBJ CAD Models
227AVG035MFBJ Part Data Attributes:
|
227AVG035MFBJ
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
227AVG035MFBJ
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |